
The LTC3410BESC6-1.875#TRMPBF is a DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and provides a fixed output voltage of 1.875V with a maximum output current of 300mA. This device features a synchronous rectifier and is available in tape and reel packaging with a quantity of 500 units. The LTC3410BESC6-1.875#TRMPBF is RoHS compliant.
Analog Devices LTC3410BESC6-1.875#TRMPBF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
