
The LTC3410BESC6#PBF is a surface mount DC/DC controller with a single adjustable output. It operates from a minimum input voltage of 2.5V and provides an output current of up to 300mA. The device features a high efficiency of 96% and is RoHS compliant. It is packaged in a SC case and is suitable for use in a variety of power management applications.
Analog Devices LTC3410BESC6#PBF technical specifications.
| Package/Case | SC |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.