Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6
Analog Devices LTC3410ESC6 technical specifications.
| Package/Case | SC |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.