The LTC3410ESC6-1.875#TRPBF is a DC/DC controller with a fixed output voltage of 1.875V and maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with a quantity of 2500 units. It is RoHS compliant and features a synchronous rectifier. This device is suitable for use in power management applications.
Analog Devices LTC3410ESC6-1.875#TRPBF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.