Synchronous adjustable DC/DC buck regulator IC with 1.25A output current. Features 96% efficiency, 2.5V minimum input voltage, and a wide operating temperature range of -40°C to 125°C. This single-output power management IC is housed in a DFN package and supplied on tape and reel.
Analog Devices LTC3411AEDD#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.