The LTC3411AEMS#PBF is a high-efficiency DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a 96% efficiency and can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device has a single positive output with a maximum output voltage of 5V and a minimum output voltage of 800mV, and can supply up to 1.25A of current. It is available in MSOP packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3411AEMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3411AEMS#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411AEMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
