Synchronous step-down DC/DC controller with 1.25A output current and adjustable output voltage. Features a 10-MSOP package, operating temperature range of -40°C to 125°C, and a single output. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3411AEMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411AEMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
