The LTC3411AIDD#PBF is a DC/DC controller with adjustable output voltage, operating from 2.5V to 5.5V input voltage. It features 96% efficiency and a synchronous rectifier. The device is available in a lead-free DFN package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C.
Analog Devices LTC3411AIDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.