The LTC3411AIDD#TRPBF is a DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. This device is RoHS compliant and suitable for use in power management applications.
Analog Devices LTC3411AIDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.