
The LTC3411AIMS#PBF is a single-output DC/DC controller with an adjustable output voltage range from 800mV to 5V. It can deliver up to 1.25A of output current. The device operates over a temperature range of -40°C to 125°C and is available in an MSOP package. The LTC3411AIMS#PBF is RoHS compliant and does not contain any lead. It is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3411AIMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3411AIMS#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411AIMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
