The LTC3411 is a DC/DC controller with an adjustable output voltage of 5V and a maximum output current of 1.25A. It operates within a temperature range of -40°C to 125°C and is available in a 2500-unit quantity MSOP package. The device is RoHS compliant and features a synchronous rectifier. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3411AIMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3411AIMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411AIMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
