
Adjustable 1.25A Buck-Boost DC/DC Controller, featuring a 2.63V to 5.5V input voltage range and delivering up to 1.6A maximum output current. This surface mountable component offers an adjustable output voltage from 800mV to 5V with a high efficiency of 95%. Operating across a -40°C to 85°C temperature range, it is housed in a compact 3mm x 3mm DFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3411EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.63V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
