
Adjustable DC-DC buck-boost converter IC, delivering up to 1.25A output current. Features 95% efficiency and a wide input voltage range from 2.63V. Operates across a temperature range of -40°C to 85°C. Surface mountable in a DFN package, this single-output regulator is RoHS compliant and lead-free.
Analog Devices LTC3411EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.63V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
