
Adjustable DC/DC buck-boost converter IC with 1.25A output current, capable of 95% efficiency. Features a wide input voltage range from 2.63V to 5.5V and an adjustable output voltage from 800mV to 5V. This surface mount component is housed in a 10-MSOP package, measuring 3mm in length and width, with a height of 0.86mm. Operates across a temperature range of -40°C to 85°C and includes a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3411EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.63V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
