The LTC3411IDD is a 10-pin dual DC/DC controller from Analog Devices. It operates over a temperature range of -40C to 125C and is designed for automotive applications. The device has a pin count of 10 and a terminal position of dual. It is packaged in a S-PDSO-N10 package with dimensions of 3mm width and 3mm length. The LTC3411IDD has a maximum input voltage of 5.5V and a minimum input voltage of 2.625V.
Analog Devices LTC3411IDD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.625 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.