
The LTC3411IDD#PBF is a DC/DC controller with adjustable output voltage, capable of delivering up to 1.25A of output current. It operates over a wide temperature range of -40°C to 125°C and is available in a DFN package. The device features a synchronous rectifier for high efficiency and is compliant with RoHS regulations. It can be used in a variety of applications requiring a stable and efficient power supply.
Sign in to ask questions about the Analog Devices LTC3411IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3411IDD#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.63V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.