The LTC3411IMS#TRPBF is a surface-mount DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is available in a tape and reel package with 2500 units per reel. This RoHS-compliant device features a synchronous rectifier and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Analog Devices LTC3411IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3411IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3411IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
