
The LTC3412AEFE#PBF is a DC/DC controller with an efficiency of 95%. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device is RoHS compliant and features a synchronous rectifier. It can deliver up to 3A of output current and has an adjustable output voltage of 5V.
Sign in to ask questions about the Analog Devices LTC3412AEFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3412AEFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.74mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412AEFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
