
Adjustable 3A synchronous buck regulator IC, featuring 95% efficiency and a wide input voltage range from 2.25V. Delivers up to 3A output current with adjustable output voltage, operating from -40°C to 125°C. Packaged in a 16-pin TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3412AEFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3412AEFE#TRPBF technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412AEFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
