
Adjustable synchronous buck regulator IC, delivering up to 3A output current. Features a wide input voltage range of 2.25V to 5.5V and an adjustable output voltage from 800mV to 5.5V. Achieves up to 95% efficiency with a 3A output. Operates across a temperature range of -40°C to 125°C. Packaged in a compact 4mm x 4mm x 0.7mm QFN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3412AEUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3412AEUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.7mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412AEUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
