
Adjustable 3A synchronous buck regulator IC, delivering up to 95% efficiency. Features a wide input voltage range from 2.25V, a single adjustable output, and a maximum output current of 3A. Operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin QFN, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC3412AEUF#TRPBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412AEUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
