Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3412AIUF technical specifications.
| Package/Case | QFN |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.