
Adjustable 3A synchronous buck regulator IC, featuring a 2.25V to 5.5V input range and up to 5V adjustable output. This power management IC delivers 95% efficiency and operates from -40°C to 125°C. The single positive output configuration supports up to 3A of output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3412AIUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3412AIUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412AIUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
