
The LTC3412AIUF#TRPBF is a DC/DC controller from Analog Devices, featuring a single adjustable output with a maximum current of 3A and an output voltage of 5V. It is packaged in a QFN format and is designed to operate over a temperature range of -40°C to 125°C. This device is RoHS compliant and includes a synchronous rectifier for improved efficiency. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3412AIUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3412AIUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412AIUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
