3A, 4MHz, Monolithic Synchronous Step-Down Regulator
Analog Devices LTC3412AMPFE technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.