
Synchronous buck-boost DC-DC controller with adjustable output voltage from 800mV to 5V and a maximum output current of 2.5A. Features a wide input voltage range of 2.625V to 5.5V, achieving up to 95% efficiency. This single-channel, positive output regulator is housed in a 16-pin TSSOP package, suitable for surface mounting. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3412EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3412EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.625V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
