
Adjustable DC/DC buck-boost converter IC with 2.5A output current and 95% efficiency. Features a wide input voltage range from 2.625V, adjustable output voltage up to 5V, and a single output. This surface mount component operates from -40°C to 85°C, includes a synchronous rectifier, and is RoHS compliant. Packaged in a 16-pin TSSOP on tape and reel for high-volume applications.
Analog Devices LTC3412EFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.625V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3412EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
