
Switching Regulator, Current-mode, 6.5A, 4000kHz Switching Freq-Max, PQCC16
Analog Devices LTC3412EUF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 95% |
| Min Input Voltage | 2.625V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.