
Adjustable 3A synchronous buck regulator in a 16-pin TSSOP package. Features a wide input voltage range of 2.25V to 5.5V, delivering up to 3A output current with an adjustable output voltage from 1.125V to 5.5V. Achieves up to 90% efficiency and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC3413EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3413EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.125V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3413EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
