
Synchronous buck converter IC with adjustable output voltage up to 5.5V and 3A output current. Achieves 90% efficiency, operating from a minimum input voltage of 2.25V. Features a wide operating temperature range of -40°C to 85°C and is RoHS compliant. Packaged in a 16-pin TSSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices LTC3413EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3413EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3413EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
