
LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
Analog Devices LTC3413IFE technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Min Input Voltage | 2.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
