Synchronous step-down DC/DC controller with 4A maximum output current. Features adjustable output voltage from 800mV to 5V, with a maximum output voltage of 5V. Operates with input voltages between 2.25V and 5.5V, achieving up to 95% efficiency. Housed in a 20-pin TSSOP package, this positive output IC is RoHS compliant and suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3414EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3414EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3414EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
