
The LTC3414EFE#TR is a DC/DC controller from Analog Devices with an adjustable output voltage of 5V and a maximum output current of 4A. It is available in a SOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is a synchronous rectifier and has a package quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3414EFE#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3414EFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3414EFE#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
