
High-efficiency, 4A synchronous switching regulator with a maximum switching frequency of 4000kHz. Features a 2.25V minimum input voltage and adjustable output voltage up to 5V, delivering 95% efficiency. Operates across a wide temperature range from -55°C to 125°C. Single output, current-mode control, CMOS technology, packaged in a 20-lead PDSO. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3414MPFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3414MPFE#PBF technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3414MPFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
