
The LTC3414MPFE#TRPBF is a DC/DC controller with adjustable output voltage and current up to 4A. It operates over a temperature range of -55°C to 125°C and is packaged in a lead-free SOP package. The device is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Analog Devices LTC3414MPFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3414MPFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3414MPFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
