
Switching Regulator, Current-mode, 15A, 1700kHz Switching Freq-Max, PQCC38
Analog Devices LTC3415EUHF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.