
Adjustable DC/DC buck controller with 7A maximum output current and 96% efficiency. Features a wide input voltage range of 2.5V to 5.5V and an adjustable output voltage from 600mV up to 5.5V. This synchronous rectifier IC is housed in a compact 7mm x 5mm x 0.75mm QFN package. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3415EUHF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3415EUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
