
Synchronous buck regulator IC, adjustable output voltage from 800mV to 5V, capable of 4A output current. Features a high efficiency of 95% and operates from a 2.25V to 5.5V input voltage range. Packaged in a 20-pin TSSOP for surface mounting, with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3416EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3416EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
