
The LTC3417AEDHC-1#PBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. This device features two adjustable outputs with a maximum current of 1.5A and a nominal output voltage of 5V. The LTC3417AEDHC-1#PBF is RoHS compliant and packaged in a rail/Tube packaging with 73 units per package. It also includes a synchronous rectifier for efficient operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3417AEDHC-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417AEDHC-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AEDHC-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
