
Dual output adjustable DC/DC buck controller, featuring 1.5A and 1A maximum output currents. Operates from a 2.25V to 5.5V input range, delivering up to 5V output voltage with a minimum of 800mV. Integrated synchronous rectification enhances efficiency. Packaged in a compact 16-pin DFN with dimensions of 5mm x 3mm x 0.7mm, suitable for demanding power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3417AEDHC-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417AEDHC-2#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1A |
| Height | 0.7mm |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AEDHC-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
