
Dual output adjustable DC/DC buck regulator IC with 1.5A output current capability per channel. Features synchronous rectification for high efficiency and an adjustable output voltage. Operates across a wide temperature range of -40°C to 85°C. Supplied in a 16-pin DFN package, available in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3417AEDHC-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417AEDHC-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AEDHC-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
