
Dual-output synchronous step-down DC/DC controller with adjustable output voltages from 0.8V to 5V. Features a maximum input voltage of 5.5V and a minimum input voltage of 2.25V, delivering up to 1.5A on one output and 1A on the second. Achieves up to 95% efficiency and operates within a temperature range of -40°C to 85°C. Housed in a compact 5mm x 3mm x 0.75mm DFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3417AEDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417AEDHC#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1A |
| Efficiency | 95% |
| Height | 0.75mm |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AEDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
