Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO20
Analog Devices LTC3417AEFE technical specifications.
| Package/Case | TSSOP |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.