
The LTC3417AEFE-1#PBF is a dual output DC/DC controller from Analog Devices. It features adjustable output voltage and current, with a maximum output current of 1.5A. The device operates over a temperature range of -40°C to 85°C and is available in a SOP package. The LTC3417AEFE-1#PBF is RoHS compliant and contains lead, making it suitable for lead-free applications.
Sign in to ask questions about the Analog Devices LTC3417AEFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417AEFE-1#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AEFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
