
Analog Devices LTC3417AIDHC-2#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1A |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AIDHC-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
