
Dual adjustable output DC/DC buck controller with synchronous rectification, delivering up to 1.5A per output. Features a wide operating temperature range of -40°C to 125°C. Packaged in a 16-pin DFN for efficient integration. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3417AIDHC-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417AIDHC-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AIDHC-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
