
The LTC3417AIFE-1#PBF is a dual adjustable DC/DC controller from Analog Devices, featuring a SOP package and operating temperature range of -40°C to 125°C. It provides 1.5A of output current and 5V of output voltage. The device is RoHS compliant and includes a synchronous rectifier. It is available in a packaging quantity of 74 units, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3417AIFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417AIFE-1#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AIFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
