
Analog Devices LTC3417AIFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.74mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417AIFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
