
Dual synchronous buck converter IC with adjustable output voltage. Features 1.4A and 800mA output currents, with a maximum output voltage of 5V and a minimum of 800mV. Operates from a 2.25V to 5.5V input voltage range, achieving up to 95% efficiency. Packaged in a 16-DFN surface mount configuration, measuring 5mm x 3mm x 0.75mm. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC3417EDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417EDHC#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.4A |
| Current - Output 2 | 800mA |
| Efficiency | 95% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417EDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
