
The LTC3417EDHC#TRPBF is a dual 5V adjustable DC/DC controller from Analog Devices. It operates with 95% efficiency and provides an output current of up to 1.4A. This device is suitable for surface mount applications and is packaged in a DFN package. The LTC3417EDHC#TRPBF is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LTC3417EDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417EDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417EDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
